Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 10.2A peak pulse current. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 59V clamping voltage. Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C with 1µA leakage current. This RoHS compliant component provides 1 channel of protection.
Vishay SMBJ33C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ33C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.