Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a working reverse voltage of 36V. Features a clamping voltage of 58.1V and a single silicon element. Packaged in a DO-214AA (SMB) plastic package with 2 pins.
Vishay SMBJ36A technical specifications.
| Clamping Voltage | 58.1V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.