Vishay SMBJ36CA T/R technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 58.1V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ36CA T/R to view detailed technical specifications.
No datasheet is available for this part.