Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 3.3V reverse standoff voltage and a maximum clamping voltage of 7.3V. This surface mount component, housed in a DO-214AA package, exhibits a low leakage current of 200uA and a capacitance of 5.2nF. Operating across a wide temperature range from -55°C to 175°C, it provides robust protection for sensitive electronics.
Vishay SMBJ3V3-E3/52 technical specifications.
| Capacitance | 5.2nF |
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 7.3V |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 4.1V |
| Min Breakdown Voltage | 4.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4.1V |
| Reverse Standoff Voltage | 3.3V |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| Weight | 0.096g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ3V3-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.