Unidirectional TVS Diode, 600W peak pulse power, with a 3.3V reverse standoff voltage and 4.1V minimum breakdown voltage. Features a 10.3V clamping voltage and 100A maximum surge current, with a 200A peak pulse current capability. Operates across a -65°C to 175°C temperature range, housed in a DO-214AA surface mount package. This RoHS compliant component offers 600W maximum power dissipation and 200uA maximum reverse leakage current.
Vishay SMBJ3V3-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 4.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ3V3-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.