Vishay SMBJ3V3-M3/52 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ3V3-M3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
