Vishay SMBJ3V3HE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 4.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ3V3HE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.