Vishay SMBJ40A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ40A-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.