
Unidirectional TVS Diode, 600W Peak Pulse Power, 40V DC Rated Voltage. Features 64.5V clamping voltage, 44.4V reverse breakdown voltage, and 1uA leakage current. Designed for surface mount with a DO-214AA package. Operates from -55°C to 150°C, RoHS compliant.
Vishay SMBJ40A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.096inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.096g |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ40A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
