Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and 8.6A peak pulse current handling. Offers a 43V reverse standoff voltage and a 69.4V clamping voltage. Operates across a wide temperature range from -55°C to 150°C. Encased in a compact SMB package, this RoHS compliant component provides reliable transient voltage suppression.
Vishay SMBJ43A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ43A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
