Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 45V reverse standoff voltage and 50V reverse breakdown voltage. Offers a clamping voltage of 72.7V and a maximum surge current of 8.3A. This surface mount component, housed in a DO-214AA package, operates from -55°C to 150°C and is RoHS compliant.
Vishay SMBJ45A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Clamping Voltage-Max | 80.3kV |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 61.1V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ45A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
