
Unidirectional transient voltage suppressor diode with a 48V operating supply voltage. Features 600W peak pulse power dissipation and 7.8A peak pulse current handling. Offers a 53.3V minimum breakdown voltage and 77.4V clamping voltage. Designed for surface mount applications in a DO-214AA package, this lead-free, RoHS compliant component operates from -55°C to 150°C.
Vishay SMBJ48A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 85.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ48A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.
