
Unidirectional transient voltage suppressor diode, 5V reverse standoff voltage, with a 600W peak pulse power rating and 62.5A peak pulse current capability. Features a 9.6V clamping voltage, 6.4V minimum breakdown voltage, and 7.82V maximum breakdown voltage. This surface mount diode, packaged in DO-214AA, operates from -55°C to 150°C and offers a leakage current of 800uA. It is lead-free and RoHS compliant.
Vishay SMBJ5.0-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.6V |
| Clamping Voltage-Max | 9.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 7.82V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 62.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0-E3/52 to view detailed technical specifications.
No datasheet is available for this part.
