
Vishay SMBJ5.0A-E3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Current | 68A |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0A-E3 to view detailed technical specifications.
No datasheet is available for this part.