Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 6V reverse standoff voltage and 600W peak pulse power rating. Offers a minimum breakdown voltage of 6.67V and a clamping voltage of 11.4V. Operates across a temperature range of -55°C to 150°C with a maximum surge current of 52.6A. Packaged in a DO-214AA case, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay SMBJ6.0-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 52.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.0-E3/52 to view detailed technical specifications.
No datasheet is available for this part.