Bidirectional transient voltage suppressor diode, 600W peak pulse power, 6V reverse standoff voltage, and 6.67V minimum breakdown voltage. Features a 11.4V clamping voltage at 52.6A peak pulse current and 100A maximum surge current. This silicon diode offers a 1.6mA leakage current and operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA surface mount case, it is RoHS compliant.
Vishay SMBJ6.0C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Length | 5.59mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.0C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.