Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 58.3A peak pulse current. Features a 6V DC rated voltage, 6.67V minimum breakdown voltage, and 10.3V clamping voltage. Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C.
Vishay SMBJ6.0CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 5.59mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ6.0CA/1 to view detailed technical specifications.
No datasheet is available for this part.