Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 6.5V reverse standoff voltage, and 6.5V working peak reverse voltage. Features a 12.3V maximum clamping voltage and 7.22V minimum breakdown voltage. Designed for surface mount applications with a DO-214AA package, measuring 5.59mm length, 3.94mm width, and 2.44mm height. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 100A and peak pulse current of 48.8A. This silicon, single-element device is RoHS compliant and supplied in tape and reel packaging.
Vishay SMBJ6.5-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.5-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.