The SMBJ6.5A/1 is a unidirectional surge suppressor from Vishay with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 7.22V and a peak pulse power of 600W. The device is designed for surface mount applications and has a maximum surge current of 100A. The SMBJ6.5A/1 is available in a DO-214AA package and is suitable for use in power distribution applications.
Vishay SMBJ6.5A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Packaging | Bulk |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ6.5A/1 to view detailed technical specifications.
No datasheet is available for this part.