The SMBJ6.5AHE3_A/H transient voltage suppressor diode from Vishay features a silicon diode element and unidirectional polarity. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is available in a 2-terminal package with a DO-214AA JEDEC package code. It can handle a maximum reverse voltage of 6.5V and a maximum non-repetitive peak reverse power dissipation of 600W.
Vishay SMBJ6.5AHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.98 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ6.5AHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.