Bidirectional transient voltage suppressor diode, 6.5V reverse standoff voltage, 7.22V minimum breakdown voltage, and 8.82V maximum breakdown voltage. Features 12.3V clamping voltage, 600W peak pulse power, and 48.8A peak pulse current. This surface mount component operates from -55°C to 150°C and is housed in a DO-214AA package.
Vishay SMBJ6.5C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.3V |
| Clamping Voltage-Max | 12.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 5.59mm |
| Max Breakdown Voltage | 8.82V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.5C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.