Vishay SMBJ60C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Clamping Voltage-Max | 107 |
| Breakdown Voltage-Nom | 74.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.