Unidirectional TVS Diode, 600W peak pulse power, 64V reverse standoff voltage, and 71.1V minimum breakdown voltage. Features a 103V clamping voltage, 1µA leakage current, and 100A maximum surge current. This surface mount component operates from -55°C to 150°C and is housed in a DO-214AA package.
Vishay SMBJ64A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ64A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.