The SMBJ75CA-E3/1 is a unidirectional surge protector from Vishay with a clamping voltage of 121V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and features a bidirectional polarity. The device is packaged in a DO-214AA case and is suitable for surface mount applications.
Vishay SMBJ75CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ75CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.