
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power dissipation and 44.1A peak pulse current capability. Offers a reverse standoff voltage of 8V, with a minimum breakdown voltage of 8.89V and a maximum breakdown voltage of 9.83V. Clamping voltage is 13.6V, with a maximum of 15V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA (SMB) case and is RoHS compliant.
Vishay SMBJ8.0CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 15V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.0CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
