
The SMBJ8.0CA-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and has a maximum operating temperature of 150°C. The device is RoHS compliant and available in tape and reel packaging with 3200 units per reel. It has a clamping voltage of 13.6V and can withstand surge currents of up to 100A.
Vishay SMBJ8.0CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.0CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.