Vishay SMBJ9.0C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.9V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ9.0C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.