Vishay SMBZ5919B-M3/5B technical specifications.
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBZ5919B-M3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.