
Bidirectional TVS Diode, 3kW peak pulse power, 38.9V clamping voltage, and 26.7V reverse breakdown voltage. This silicon transient voltage suppressor features a 24V reverse standoff voltage and a low 2uA leakage current. Designed for surface mount applications in a DO-214AB package, it operates across a wide temperature range of -55°C to 150°C. The component is RoHS compliant and suitable for general transient suppression.
Vishay SMC3K24CA-M3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K24CA-M3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
