
Bidirectional TVS Diode, 3kW Peak Pulse Power, 43.3A Max Surge Current, 69.4V Clamping Voltage. Features 47.8V Min Breakdown Voltage and 43V Reverse Standoff Voltage. Operates from -55°C to 150°C with 2uA Leakage Current. Packaged in DO-214AB for surface mount applications, this silicon TVS diode is RoHS compliant and halogen-free.
Vishay SMC3K43CAHM3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 43.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K43CAHM3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
