
Bidirectional TVS Diode, 3kW Peak Pulse Power, 41.3A Peak Pulse Current. Features 50V Minimum Breakdown Voltage, 55.3V Maximum Breakdown Voltage, and 72.7V Clamping Voltage. Operates from -55°C to 150°C with 2µA leakage current. Surface mount DO-214AB package, RoHS compliant.
Vishay SMC3K45CA-M3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K45CA-M3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
