Vishay SMC3K51CA-M3/57 technical specifications.
| Package/Case | DO-214AB |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 36.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K51CA-M3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
