
Bidirectional TVS Diode, 3kW Peak Pulse Power, 32.1A Peak Pulse Current. Features 58V Reverse Standoff Voltage, 64.4V Minimum Breakdown Voltage, and 71.2V Maximum Breakdown Voltage. Offers 93.6V Clamping Voltage with a low 2uA Leakage Current. Packaged in a DO-214AB surface mount case, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Vishay SMC3K58CA-M3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.42mm |
| Leakage Current | 2uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K58CA-M3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
