Vishay SMC3K75CA-M3/9A technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.8A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K75CA-M3/9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.