Surface mount unidirectional TVS diode with 1.5kW peak pulse power and 200A max surge current. Features a 100V reverse standoff voltage, 111V minimum breakdown voltage, and 162V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in DO-215AB for tape and reel distribution.
Vishay SMCG100A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 162V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG100A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
