
Unidirectional TVS Diode, 1500W peak pulse power, designed for transient voltage suppression. Features a 10V reverse standoff voltage and 11.1V minimum breakdown voltage, with a 17V clamping voltage. Operates across a wide temperature range of -55°C to 150°C, offering a low leakage current of 5µA. This surface mount component, packaged in DO-215AB, is RoHS compliant and suitable for high surge current applications up to 200A.
Vishay SMCG10A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG10A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
