
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power dissipation and a 10V reverse standoff voltage. Offers a 11.1V minimum breakdown voltage and a 17V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 10µA. Packaged in a DO-215AB case, this RoHS compliant component is supplied on tape and reel.
Vishay SMCG10CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17kV |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG10CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.