The SMCG110CA/9AT is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 110V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a breakdown voltage range of 122V to 135V. The diode is packaged in a DO-215AB package type, a 2-pin device with a dual terminal position. It is suitable for use in a variety of applications requiring transient voltage suppression.
Vishay SMCG110CA/9AT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 135 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCG110CA/9AT to view detailed technical specifications.
No datasheet is available for this part.