Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation and 200A max surge current. Features a 110V operating supply voltage, 122V minimum breakdown voltage, and 177V clamping voltage. This surface mount device in a DO-215AB package operates from -55°C to 150°C with a low 1µA leakage current.
Vishay SMCG110CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG110CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.