Vishay SMCG110CAHE3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG110CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.