Unidirectional TVS Diode, 1.5kW peak pulse power, designed for transient voltage suppression. Features a 130V reverse standoff voltage and 209V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA. Packaged in a DO-215AB surface-mount case, this component offers 144V minimum breakdown voltage and handles up to 200A surge current.
Vishay SMCG130A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 209V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG130A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.