Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 69.8A Peak Pulse Current. Features 13V Reverse Standoff Voltage, 14.4V Minimum Breakdown Voltage, and 21.5V Clamping Voltage. Operates within a temperature range of -55°C to 150°C with a low 1µA leakage current. Packaged in a DO-215AB surface mount case, this silicon transient suppressor offers unidirectional protection.
Vishay SMCG13A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 69.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG13A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.