
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 64.7A Peak Pulse Current, 200A Max Surge Current. Features 15.6V Min Breakdown Voltage, 23.2V Clamping Voltage, and 14V Reverse Standoff Voltage. Operates from -55°C to 150°C with 1µA Max Reverse Leakage Current. Surface mount DO-215AB package, RoHS compliant.
Vishay SMCG14A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG14A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.