Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 64.7A peak pulse current. Features a 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Operates within a -55°C to 150°C temperature range with a low 1µA leakage current. Surface mountable in a DO-215AB package, this RoHS compliant component offers robust protection.
Vishay SMCG14A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG14A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.