The SMCG14CA is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 16.4V and a maximum breakdown voltage of 17.2V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 23.2V. The diode is available in a 2-pin DO-215AB package and operates over a temperature range of -55°C to 150°C. It is suitable for use in a variety of applications where transient voltage suppression is required.
Vishay SMCG14CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCG14CA to view detailed technical specifications.
No datasheet is available for this part.