
The SMCG150CA-E3/57T is a transient voltage suppressor from Vishay, packaged in a DO-215AB case and designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. It is RoHS compliant and available in a tape and reel packaging format.
Vishay SMCG150CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 243V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG150CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.