
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 61.5A Peak Pulse Current, and 200A Max Surge Current. Features 15V Reverse Standoff Voltage, 16.7V Min Breakdown Voltage, and 24.4V Clamping Voltage. Operates with 15V Operating Supply Voltage and 1uA Leakage Current. Packaged in DO-215AB for surface mounting, this RoHS compliant silicon component offers a wide operating temperature range from -55°C to 150°C.
Vishay SMCG15A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG15A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.