Unidirectional TVS diode for surge suppression, featuring a 160V operating supply voltage and 178V minimum breakdown voltage. This component offers a 259V clamping voltage and a 1uA maximum reverse leakage current, with a 200A maximum surge current capability. Designed for surface mounting in a DO-215AB package, it operates across a -55°C to 150°C temperature range. Delivered in tape and reel packaging, this RoHS compliant device provides 1.5kW peak pulse power.
Vishay SMCG160A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG160A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.