
The SMCG170CA-E3/57T is a surface mount transient voltage suppressor with a bidirectional polarity and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a peak pulse current of 5.5A. The device is packaged in a DO-215AB case and is available in tape and reel packaging. The SMCG170CA-E3/57T is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMCG170CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 275V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG170CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.