
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 200A Max Surge Current, 170V Operating Supply Voltage. Features 275V Clamping Voltage, 189V Minimum Breakdown Voltage, and 1µA Leakage Current. Designed for surface mount applications in a DO-215AB package. Operates from -55°C to 150°C, RoHS compliant.
Vishay SMCG170CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG170CA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.